- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q2F-00001-326
Q2F-00001-326
National Controls
Time Delay Relay 12VDC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 12VDC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q2F00001326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q2F-00001-326
-
Alias/AKA:Q2F-1-326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:Quick Connect
-
Time Range:0.05 to 1 sec
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$42.04
5
$39.62
10
$39.02
30
$38.19
50
$37.42
100
$36.86
250 +
$36.31
Click for Quote
Log in
to unlock special pricing