- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q1T-3600-317
Q1T-3600-317
National Controls
Time Delay Relay 24VDC 24VAC 1A (50.8x31.75)mm SMD/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 24VAC 1A (50.8x31.75)mm SMD/Screw Mount
Search Keywords: Q1T3600317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q1T-3600-317
-
Alias/AKA:Q1T-03600-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
8/28/26