Image is representational - see manufacturer specifications

National Controls Authorized Distributor

Q1T-00300-317

Time Delay Relay 24VDC 24VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 24VDC 24VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q1T00300317
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Controls
Part No: Q1T-00300-317
Alias/AKA: Q1T-300-317
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Surface Mount
Contact Arrangement: Solid State Out
DC Coil Voltage: 24 V
AC Coil Voltage: 24 V
Maximum Current Rating: 1 A
Termination Style: Quick Connect
Time Range: 15sec to 5 min
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q1T-00300-317 RoHS compliant?
No, Q1T-00300-317 is not RoHS compliant.
What is the lead time for Q1T-00300-317?
The standard lead time for Q1T-00300-317 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$154.44
5
$133.98
10
$128.24
20
$114.77
50
$111.71
100 +
$102.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!