- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q1T-00060-346
Q1T-00060-346
National Controls
Time Delay Relay 12VDC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 12VDC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q1T00060346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q1T-00060-346
-
Alias/AKA:Q1T-60-346
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:0.25Quick Connect
-
Time Range:3sec to 1 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$146.70
5
$144.29
10
$136.41
20
$132.82
50
$122.05
100 +
$114.87
Click for Quote
Log in
to unlock special pricing