Image is representational - see mfr. specs

Q1T-00060-341

National Controls

Time Delay Relay 120VDC 120VAC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay 120VDC 120VAC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q1T00060341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Controls
  • Part No:
    Q1T-00060-341
  • Alias/AKA:
    Q1T-60-341
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Surface Mount
  • Contact Arrangement:
    Solid State Out
  • DC Coil Voltage:
    120 V
  • AC Coil Voltage:
    120 V
  • Contact Form:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Style:
    0.25Quick Connect
  • Time Range:
    3sec to 1 min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
On Order:
5   can ship 6/11/26
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$157.35
5
$136.51
10
$130.66
20
$116.94
50
$113.83
100 +
$104.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!