- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q1T-00060-311
Q1T-00060-311
National Controls
Time Delay Relay 120VDC 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VDC 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q1T00060311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q1T-00060-311
-
Alias/AKA:Q1T-60-311
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:Quick Connect
-
Time Range:3sec to 1 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$126.80
5
$110.58
10
$106.17
20
$95.31
50
$92.96
100 +
$85.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT