Image is representational - see manufacturer specifications

National Controls Authorized Distributor

Q1T-00005-317

Time Delay Relay 24VDC 24VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 24VDC 24VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q1T00005317
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Controls
Part No: Q1T-00005-317
Alias/AKA: Q1T-5-317
Unit of Measure: Per Each
RoHS: Yes
HTS: 9107008000
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Surface Mount
Contact Arrangement: Solid State Out
DC Coil Voltage: 24 V
AC Coil Voltage: 24 V
Maximum Current Rating: 1 A
Termination Style: Quick Connect
Time Range: 0.25 to 5 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q1T-00005-317 RoHS compliant?
Yes, Q1T-00005-317 is RoHS compliant.
What is the lead time for Q1T-00005-317?
The standard lead time for Q1T-00005-317 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$142.67
5
$130.51
10
$125.14
20
$124.82
50
$124.51
100 +
$124.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!