- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q1T-00001-316
Q1T-00001-316
National Controls
Time Delay Relay 12VDC 12VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 12VDC 12VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q1T00001316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q1T-00001-316
-
Alias/AKA:Q1T-1-316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:12 V
-
AC Coil Voltage:12 V
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:Quick Connect
-
Time Range:0.05 to 1 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$132.48
5
$114.94
10
$110.01
20
$98.45
50
$95.83
100 +
$87.82
Click for Quote
Log in
to unlock special pricing