- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q1F-00300-316
Q1F-00300-316
National Controls
Time Delay Relay 12VDC 12VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 12VDC 12VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q1F00300316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q1F-00300-316
-
Alias/AKA:Q1F-300-316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:12 V
-
AC Coil Voltage:12 V
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:Quick Connect
-
Time Range:15sec to 5 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26