- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q1F-00060-317
Q1F-00060-317
National Controls
The Q1F-00060-317 is a solid-state, series-load time delay relay with a 'Delay On Make' function, an adjustable time delay of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The Q1F-00060-317 is a solid-state, series-load time delay relay with a 'Delay On Make' function, an adjustable time delay of 3 to 60 seconds, and a 120 VAC/DC input.
Search Keywords: Q1F00060317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q1F-00060-317
-
Alias/AKA:Q1F-60-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:Quick Connect
-
Time Range:3sec to 1 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$142.85
5
$123.94
10
$118.63
20
$106.16
50
$103.33
100 +
$94.70
Click for Quote
Log in
to unlock special pricing