- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q1F-00001-317
Q1F-00001-317
National Controls
Time Delay Relay 24VDC 24VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 24VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q1F00001317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q1F-00001-317
-
Alias/AKA:Q1F-1-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:Quick Connect
-
Time Range:0.05 to 1 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$84.46
5
$69.69
10
$68.17
25
$66.02
50
$65.86
100 +
$65.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT