- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- LNC-05SLB-441
National Controls
LNC-05SLB-441
Resistance Sensor 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | National Controls |
| Part No: | LNC-05SLB-441 |
| Alias/AKA: | LNC-5SLB-441 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Mounting: | Socket |
| Category: | Resistance Sensor |
| Dimension: | 87.63 x 44.45 x 60.96 mm |
| Operating Temperature: | -23 to 55 °C |