- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- LNC-05SLA-441
National Controls
LNC-05SLA-441
Resistance Sensor 8-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Resistance Sensor 8-Pin
Search Keywords: LNC05SLA441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:LNC-05SLA-441
-
Alias/AKA:LNC-5SLA-441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Category:Resistance Sensor
-
Dimension:87.63 x 44.45 x 60.96 mm
-
Operating Temperature:-23 to 55 °C
Product Guides
+
Frequently Asked Questions
Is LNC-05SLA-441 RoHS compliant?
Yes, LNC-05SLA-441 is RoHS compliant.
What is the lead time for LNC-05SLA-441?
The standard lead time for LNC-05SLA-441 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$254.99
3
$247.91
5
$232.42
10
$229.24
20 +
$208.24
Click for Quote
Log in
to unlock special pricing