- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- K1F-10-561
K1F-10-561
National Controls
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 52.95mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 52.95mm) Socket
Search Keywords: K1F10561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:K1F-10-561
-
Alias/AKA:K1F-00010-561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$208.95
5
$190.85
10
$187.99
20
$171.52
50
$168.95
100 +
$153.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments