- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- K1F-00060-562
K1F-00060-562
National Controls
Time Delay Relay 24VDC 10A DPDT ( 38.88mm 35.71mm 52.95mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 10A DPDT ( 38.88mm 35.71mm 52.95mm) Socket
Search Keywords: K1F00060562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:K1F-00060-562
-
Alias/AKA:K1F-60-562
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Quick Connect
-
Time Range:0.6 to 60 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$209.83
3
$206.68
5
$203.58
10
$200.52
20 +
$197.52
Click for Quote
Log in
to unlock special pricing