- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- K1F-00010-561
National Controls
K1F-00010-561
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 52.95mm) Socket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:K1F-00010-561
-
Alias/AKA:K1F-10-561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Quick Connect
-
Time Range:0.1 to 10 sec