- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CKK-60-461
CKK-60-461
National Controls
Time Delay Relay 120VAC 10A DPDT (( 44.45mm 60.96mm 89.66mm)) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT (( 44.45mm 60.96mm 89.66mm)) Socket
Search Keywords: CKK60461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:CKK-60-461
-
Alias/AKA:CKK-00060-461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$315.80
3
$307.03
5
$283.89
10
$279.63
20 +
$257.89
Click for Quote
Log in
to unlock special pricing