Image is representational - see manufacturer specifications

National Controls Authorized Distributor

CKK-01800-461

Time Delay Relay 120VAC 10A DPDT ( 60.96mm 44.45mm 103.12mm) Socket

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 120VAC 10A DPDT ( 60.96mm 44.45mm 103.12mm) Socket
Search Keywords: CKK01800461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Controls
  • Part No:
    CKK-01800-461
  • Alias/AKA:
    CKK-1800-461
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    18 to 1800 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CKK-01800-461 RoHS compliant?
No, CKK-01800-461 is not RoHS compliant.
What is the lead time for CKK-01800-461?
The standard lead time for CKK-01800-461 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
18 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$274.52
3
$271.19
5
$252.98
10
$251.01
20 +
$232.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!