- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CKK-00010-462
National Controls
CKK-00010-462
Time Delay Relay 24VDC 10A DPDT ( 60.96mm 44.45mm 103.12mm) Socket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:CKK-00010-462
-
Alias/AKA:CKK-10-462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1 to 10 sec