Image is representational - see manufacturer specifications

National Controls Authorized Distributor

CKK-00005-461

Time Delay Relay 120VAC 10A DPDT (( 44.45mm 60.96mm 89.66mm)) Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 120VAC 10A DPDT (( 44.45mm 60.96mm 89.66mm)) Socket
Search Keywords: CKK00005461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Controls
Part No: CKK-00005-461
Alias/AKA: CKK-5-461
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Contact Arrangement: DPDT
AC Coil Voltage: 120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 8-Pin Circular Plug
Time Range: 0.05 to 5 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CKK-00005-461 RoHS compliant?
Yes, CKK-00005-461 is RoHS compliant.
What is the lead time for CKK-00005-461?
The standard lead time for CKK-00005-461 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$274.57
3
$271.24
5
$253.03
10
$251.06
20 +
$232.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!