- Home ›
- All Products›
- EL140-58600
EL140-58600
NAMCO Controls
Lever Roller; Limit Switch; Diameter: 2.5 in.; 8.38 in. Long
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Lever Roller; Limit Switch; Diameter: 2.5 in.; 8.38 in. Long
Search Keywords: EL14058600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NAMCO Controls
-
Part No:EL140-58600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$751.04
3
$740.75
5 +
$721.00
Click for Quote
Log in
to unlock special pricing