- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EA800-10150
NAMCO Controls
EA800-10150
Cam Operated Hazardous Function Limit Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cam Operated Hazardous Function Limit Switches
Search Keywords: EA80010150
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NAMCO Controls |
| Part No: | EA800-10150 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Side Rotary13659 |
| Pole Throw Configuration: | SPDT13683 |
| Switch Configuration: | N.O./N.C.13689 |
| Dimension: | 116.8mm x 117.5mm x 164.313685mm |
| Maximum Current Rating: | 20@125VAC A |
| Terminal Type: | Conduit13690 |
| Body Orientation: | Right Angle13661 |
Product Guides
+
Frequently Asked Questions
Is EA800-10150 RoHS compliant?
Yes, EA800-10150 is RoHS compliant.
What is the lead time for EA800-10150?
The standard lead time for EA800-10150 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$2,934.24
3
$2,781.82
5 +
$2,746.15
Click for Quote
Log in
to unlock special pricing