- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EA790-10100
EA790-10100
NAMCO Controls
Switch Limit N.O./N.C. Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount
Search Keywords: EA79010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NAMCO Controls
-
Part No:EA790-10100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cam Operated Navy/Marine
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:57.9 x 81 x 125.48 mm
-
Maximum Current Rating:20@125VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 4X, 6, 6P, 13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$3,251.71
3
$3,082.79
5 +
$3,043.27
Click for Quote
Log in
to unlock special pricing