- Home ›
- All Products›
- EA770-70100
EA770-70100
NAMCO Controls
600VAC 20A Max Long Mtg Nema 4 Encl Zinc Housing
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
600VAC 20A Max Long Mtg Nema 4 Encl Zinc Housing
Search Keywords: EA77070100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NAMCO Controls
-
Part No:EA770-70100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,992.12
3
$1,939.00
5 +
$1,888.63
Click for Quote
Log in
to unlock special pricing