- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EA700-50100
NAMCO Controls
EA700-50100
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NAMCO Controls |
| Part No: | EA700-50100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Side Rotary |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 82.6 x 81 x 179.3 mm |
| Maximum Current Rating: | 20@125VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 4, 13 |
| Body Orientation: | Right Angle |