Image is representational - see mfr. specs

EA170-34100

NAMCO Controls

Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount
Search Keywords: EA17034100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NAMCO Controls
  • Part No:
    EA170-34100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    72.9 x 67.4 x 167.1 mm
  • Maximum Current Rating:
    20@125VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
3 Weeks can ship 6/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$870.13
3
$864.40
5 +
$853.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!