- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EA150-30396
EA150-30396
NAMCO Controls
Switch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit Rotary Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit Rotary Screw Mount
Search Keywords: EA15030396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NAMCO Controls
-
Part No:EA150-30396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Side Rotary with Rod
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$710.41
3
$700.68
5 +
$682.00
Click for Quote
Log in
to unlock special pricing