Image is representational - see manufacturer specifications

NAMCO Controls Authorized Distributor

EA150-30014

Limit Switch - 1NO/1NC - Rotary Oper - Includes 1/4"x9" Steel Rod and Clamp - CW/CCW Operation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Limit Switch - 1NO/1NC - Rotary Oper - Includes 1/4"x9" Steel Rod and Clamp - CW/CCW Operation.
Search Keywords: EA15030014
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NAMCO Controls
Part No: EA150-30014
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Style: Side Rotary with Rod
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Terminal Type: Conduit
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EA150-30014 RoHS compliant?
Yes, EA150-30014 is RoHS compliant.
What is the lead time for EA150-30014?
The standard lead time for EA150-30014 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
3 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$435.77
3
$429.72
5 +
$423.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!