Image is representational - see manufacturer specifications

NAMCO Controls Authorized Distributor

EA080-12100

Limit Switch - SPDT - On-Mom - 20A(AC)/5A(DC) 125VAC/DC - Side Rotary, No Lever Actuator - Counterclockwise - Screw Terminal - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Limit Switch - SPDT - On-Mom - 20A(AC)/5A(DC) 125VAC/DC - Side Rotary, No Lever Actuator - Counterclockwise - Screw Terminal - Chassis Mount.
Search Keywords: EA08012100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NAMCO Controls
Part No: EA080-12100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Style: Side Rotary
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Dimension: 60.5 x 64.8 x 125.5 mm
Maximum Current Rating: 20@125VAC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 4, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EA080-12100 RoHS compliant?
Yes, EA080-12100 is RoHS compliant.
What is the lead time for EA080-12100?
The standard lead time for EA080-12100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
3 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$412.84
3
$407.80
5 +
$406.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!