Image is representational - see manufacturer specifications

NAMCO Controls Authorized Distributor

EA060-12100

Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 20A 600VAC 250VDC Rotary Conduit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 20A 600VAC 250VDC Rotary Conduit
Search Keywords: EA06012100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NAMCO Controls
Part No: EA060-12100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Style: Side Rotary
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Maximum Current Rating: 20@125VAC A
Terminal Type: Conduit
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EA060-12100 RoHS compliant?
Yes, EA060-12100 is RoHS compliant.
What is the lead time for EA060-12100?
The standard lead time for EA060-12100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,152.08
3
$1,136.30
5 +
$1,106.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!