- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EA060-11100
EA060-11100
NAMCO Controls
Single Pole Limit Switches
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Pole Limit Switches
Search Keywords: EA06011100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NAMCO Controls
-
Part No:EA060-11100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Side Rotary13659
-
Pole Throw Configuration:DPDT13683
-
Switch Configuration:N.O./N.C.13689
-
Operating Force:N/A
-
Dimension:60.5mm x 64.8mm x 125.513685mm
-
Maximum Current Rating:20@125VAC A
-
Terminal Type:Conduit13690
-
NEMA Standard as Enclosure Rating:1, 4, 1313679
-
Body Orientation:Right Angle13661
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1,152.08
3
$1,136.30
5 +
$1,106.00
Click for Quote
Log in
to unlock special pricing