- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EA040-21100
EA040-21100
NAMCO Controls
Switch Limit N.O. DPST Side Rotary Screw Mount 20A 600VAC 250VDC Rotary Conduit
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O. DPST Side Rotary Screw Mount 20A 600VAC 250VDC Rotary Conduit
Search Keywords: EA04021100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NAMCO Controls
-
Part No:EA040-21100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O.
-
Operating Force:N/A
-
Dimension:82.6mm x 64.8mm x 125.5mm
-
Maximum Current Rating:20@125VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$648.59
3
$630.82
5 +
$629.24
Click for Quote
Log in
to unlock special pricing