NAMCO Controls Authorized Distributor

EA040-11100

Switch Limit N.O. DPST Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Switch Limit N.O. DPST Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount
Search Keywords: EA04011100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NAMCO Controls
Part No: EA040-11100
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Style: Side Rotary
Pole Throw Configuration: DPST
Switch Configuration: N.O.
Dimension: 60.5 x 64.8 x 125.5 mm
Maximum Current Rating: 20@125VAC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 4, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EA040-11100 RoHS compliant?
Yes, EA040-11100 is RoHS compliant.
What is the lead time for EA040-11100?
The standard lead time for EA040-11100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$562.11
3
$546.71
5 +
$545.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!