help desk software
Image is representational - see mfr. specs

BLM15HB121SN1D

Murata Electronics

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0402 T/R
Search Keywords: BLM15HB121SN1D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Murata Electronics
  • Part No:
    BLM15HB121SN1D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    BLM15H
  • Dimension:
    1.05 x 0.55 x 0.55mm mm
  • Impedance:
    120 Ohm
  • Maximum DC Current:
    0.3 A
  • Case Size:
    04025570
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77,935
Can Ship immediately
Minimum Order:
270
8 Weeks can ship 1/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
270
$0.5020
500
$0.3620
1,000
$0.1040
2,500
$0.0828
5,000
$0.0740
10,000
$0.0620
25,000
$0.0580
50,000 +
$0.0530
Click for Quote
Log in to unlock special pricing