- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- WI-M-10-10-2
Mueller Electric
WI-M-10-10-2
Hook Up Wire - 10 AWG - 1050/0.08 stranded - tinned copper - 0.236" (6mm) Dia. RED RED Silicone Insulation -10 feet
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:WI-M-10-10-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:5 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:150(Max) °C
-
Color:Red