- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- PK-34
PK-34
Mueller Electric
Micro-Alligator Steel Clip - 5 Amp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Micro-Alligator Steel Clip - 5 Amp
Search Keywords: PK34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:PK-34
-
Alias/AKA:BU-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Maximum Current Rating:5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
377
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$0.6031
250
$0.5020
1,000
$0.4729
2,500
$0.4683
5,000
$0.4671
7,500
$0.4660
10,000
$0.4648
15,000 +
$0.4636
Click for Quote
Log in
to unlock special pricing