- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- PF-60S
PF-60S
Mueller Electric
Alligator Steel Clip Screw - 10 Amp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Alligator Steel Clip Screw - 10 Amp
Search Keywords: PF60S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:PF-60S
-
Alias/AKA:BU-60S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$0.734
250
$0.628
500
$0.598
1,000
$0.582
2,500
$0.577
5,000
$0.575
7,500
$0.574
10,000 +
$0.572
Click for Quote
Log in
to unlock special pricing