- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- JP-33674-TJ
JP-33674-TJ
Mueller Electric
Test Clip, large, straight jaw, Bed of Nails, spike & threaded banana jack
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Test Clip, large, straight jaw, Bed of Nails, spike & threaded banana jack
Search Keywords: JP33674TJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:JP-33674-TJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telecom Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:66.4 x 11.81 x 22.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$26.26
5
$24.56
10
$23.43
25
$22.73
50
$21.76
100
$20.86
250 +
$20.31
Click for Quote
Log in
to unlock special pricing