- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-PMDP-S-9
BU-PMDP-S-9
Mueller Electric
DOUBLE BANANA SHORTING PLUG,WHT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
DOUBLE BANANA SHORTING PLUG,WHT
Search Keywords: BUPMDPS9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-PMDP-S-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug - Double
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:2
-
Wire Size:N/A
-
Housing Color:White
-
Maximum Current Rating:15 A
-
Operating Temperature:-50 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$7.15
25
$6.00
100
$5.55
250
$5.31
500
$5.10
1,000
$4.96
2,500
$4.83
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing