Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-PMDP-S-0

DOUBLE BANANA SHORTING PLUG,BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
DOUBLE BANANA SHORTING PLUG,BLK
Search Keywords: BUPMDPS0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-PMDP-S-0
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana Plug - Double
Gender: PL
Body Orientation: Straight
Number of Contacts: 2
Housing Color: Black
Maximum Current Rating: 15 A
Operating Temperature: -50 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BU-PMDP-S-0 RoHS compliant?
No, BU-PMDP-S-0 is not RoHS compliant.
What is the lead time for BU-PMDP-S-0?
The standard lead time for BU-PMDP-S-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.15
25
$6.00
100
$5.55
250
$5.31
500
$5.10
1,000
$4.96
2,500
$4.83
5,000 +
$4.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!