Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-PMDP-9

STACKABLE DOUBLE BANANA PLUG,RED

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
STACKABLE DOUBLE BANANA PLUG,RED
Search Keywords: BUPMDP9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mueller Electric
  • Part No:
    BU-PMDP-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544429090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Banana Plug - Double
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Housing Color:
    White
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BU-PMDP-9 RoHS compliant?
No, BU-PMDP-9 is not RoHS compliant.
What is the lead time for BU-PMDP-9?
The standard lead time for BU-PMDP-9 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
5
$4.96
50
$4.03
100
$3.85
250
$3.74
500
$3.53
1,000
$3.44
2,500
$3.35
5,000 +
$3.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!