help desk software
Image is representational - see mfr. specs

SMA FLANGE MOUNT CONN (F TO F)

+ see all

Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SMA FLANGE MOUNT CONN (F TO F)
Search Keywords: BUP72973
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mueller Electric
  • Part No:
    BU-P72973
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP/RCP
  • Mounting:
    Flange Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -50 to 105 °C
  • Dimension:
    22.2 x 12.7 x 12.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$24.43
10
$19.18
25
$18.22
50
$18.12
100
$17.58
250
$17.49
500 +
$17.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5