Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-P5167-0

BANANA JACK, 20AWG, BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
BANANA JACK, 20AWG, BLACK
Search Keywords: BUP51670
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-P5167-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 18-22 AWG
Housing Color: Black
Maximum Current Rating: 15 A
Operating Temperature: -70 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-P5167-0 RoHS compliant?
No, BU-P5167-0 is not RoHS compliant.
What is the lead time for BU-P5167-0?
The standard lead time for BU-P5167-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.31
100
$1.92
250
$1.90
500
$1.88
1,000
$1.85
2,500
$1.84
5,000
$1.83
7,500 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!