- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- BU-P4290
BU-P4290
Mueller Electric
ADAPTER BNC FEMALE TO SMA MALE GOLD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTER BNC FEMALE TO SMA MALE GOLD
Search Keywords: BUP4290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-P4290
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-50 to 170 °C
-
Dimension:26 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$14.71
25
$13.77
50
$13.36
100
$12.96
250
$12.42
500
$12.02
1,000 +
$11.61
Click for Quote
Log in
to unlock special pricing