- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- BU-P3533
BU-P3533
Mueller Electric
BNC CONNECTOR M/M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
BNC CONNECTOR M/M
Search Keywords: BUP3533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-P3533
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-50 to 170 °C
-
Dimension:32.3 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.98
25
$5.85
100
$5.42
250
$5.19
500
$4.97
1,000
$4.84
2,500
$4.71
5,000 +
$4.65
Click for Quote
Log in
to unlock special pricing