- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- BU-P3285
BU-P3285
Mueller Electric
ADAPTER BNC "T" F-M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTER BNC "T" F-M-F
Search Keywords: BUP3285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-P3285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/PL/RCP
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-70 to 170 °C
-
Dimension:33 x 14.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$11.59
25
$10.50
50
$10.03
100
$9.74
250
$9.21
500
$8.96
1,000 +
$8.84
Click for Quote
Log in
to unlock special pricing