Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-P3283

ADAPTER BNC FEMALE TO FEMALE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
ADAPTER BNC FEMALE TO FEMALE
Search Keywords: BUP3283
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mueller Electric
  • Part No:
    BU-P3283
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -70 to 170 °C
  • Dimension:
    33.5 x 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BU-P3283 RoHS compliant?
No, BU-P3283 is not RoHS compliant.
What is the lead time for BU-P3283?
The standard lead time for BU-P3283 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.36
25
$7.29
50
$7.22
100
$6.94
250
$6.92
500
$6.80
1,000
$6.66
2,500 +
$6.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!