Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-P2240-0

ALLIGATOR CLIP & INSUL. BLACK 10PK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
ALLIGATOR CLIP & INSUL. BLACK 10PK
Search Keywords: BUP22400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-P2240-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8546900000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Alligator Clip
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 10 A
Dimension: 51 x 8 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-P2240-0 RoHS compliant?
Yes, BU-P2240-0 is RoHS compliant.
What is the lead time for BU-P2240-0?
The standard lead time for BU-P2240-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.706
5
$12.460
25
$12.340
50
$12.250
100
$12.190
250
$12.150
500
$12.120
1,000 +
$12.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!