- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-P2143-0
BU-P2143-0
Mueller Electric
DUAL MINI BANANA JACK, BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DUAL MINI BANANA JACK, BLACK
Search Keywords: BUP21430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-P2143-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack - Double
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:5 A
-
Operating Temperature:-50 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$7.54
25
$6.32
100
$5.85
250
$5.60
500
$5.37
1,000
$5.23
2,500
$5.09
5,000 +
$5.03
Click for Quote
Log in
to unlock special pricing