Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-P1825-2

STACKABLE BANANA PLUG, RED 10PK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
STACKABLE BANANA PLUG, RED 10PK
Search Keywords: BUP18252
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-P1825-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana Plug
Gender: PL
Body Orientation: Right Angle
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 18-22 AWG
Housing Color: Red
Maximum Current Rating: 15 A
Operating Temperature: 50(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-P1825-2 RoHS compliant?
No, BU-P1825-2 is not RoHS compliant.
What is the lead time for BU-P1825-2?
The standard lead time for BU-P1825-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.54
100
$2.11
250
$2.08
500
$2.06
1,000
$2.02
2,500
$2.01
5,000
$2.00
7,500 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!